Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0524LDCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.77AH7221
Product RangeAFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 252+ | $11.590 |
| 756+ | $11.360 |
Price for:Each
Minimum: 252
Multiple: 252
$2,920.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0524LDCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.77AH7221
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage24VDC
Fan Frame Size50mm
External Depth20mm
Bearing TypeBall Bearing
Flow Rate - Imperial10.98CFM
Air Flow - CFM10.98CFM
Flow Rate - Metric0.311m³/min
Noise Rating25dBA
Power Rating1.2W
Rated Speed4000rpm
Power Connection Type2 Lead Wires
Current Rating50mA
IP Rating-
Air Flow - m3/min0.311m³/min
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
50mm
Bearing Type
Ball Bearing
Air Flow - CFM
10.98CFM
Noise Rating
25dBA
Rated Speed
4000rpm
Current Rating
50mA
Air Flow - m3/min
0.311m³/min
SVHC
To Be Advised
Fan Frame Type
Square
Supply Voltage
24VDC
External Depth
20mm
Flow Rate - Imperial
10.98CFM
Flow Rate - Metric
0.311m³/min
Power Rating
1.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
