Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0612H-ACopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.78AH8574
Product RangeAFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 540+ | $17.030 |
| 1620+ | $16.690 |
Price for:Each
Minimum: 540
Multiple: 180
$9,196.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0612H-ACopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.78AH8574
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25.4mm
Flow Rate - Imperial23.38CFM
Bearing TypeBall Bearing
Air Flow - CFM23.38CFM
Flow Rate - Metric0.662m³/min
Noise Rating34dBA
Power Rating1.68W
Rated Speed4250rpm
Power Connection Type2 Lead Wires
Current Rating140mA
IP Rating-
Air Flow - m3/min0.662m³/min
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
60mm
Flow Rate - Imperial
23.38CFM
Air Flow - CFM
23.38CFM
Noise Rating
34dBA
Rated Speed
4250rpm
Current Rating
140mA
Air Flow - m3/min
0.662m³/min
SVHC
To Be Advised
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
25.4mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.662m³/min
Power Rating
1.68W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
