Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0612MC-R00Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.77AH7259
Product RangeAFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 270+ | $13.290 |
| 810+ | $13.020 |
Price for:Each
Minimum: 270
Multiple: 270
$3,588.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0612MC-R00Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.77AH7259
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size60mm
External Depth13mm
Bearing TypeBall Bearing
Flow Rate - Imperial18.15CFM
Flow Rate - Metric0.514m³/min
Air Flow - CFM18.15CFM
Noise Rating28dBA
Power Rating1.32W
Rated Speed3600rpm
Power Connection Type3 Lead Wires
Current Rating110mA
IP Rating-
Air Flow - m3/min0.514m³/min
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.514m³/min
Noise Rating
28dBA
Rated Speed
3600rpm
Current Rating
110mA
Air Flow - m3/min
0.514m³/min
SVHC
To Be Advised
Fan Frame Type
Square
Voltage Type
DC
External Depth
13mm
Flow Rate - Imperial
18.15CFM
Air Flow - CFM
18.15CFM
Power Rating
1.32W
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
