Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0612SH-AF00Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN3204
Product RangeAFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 360+ | $16.070 |
| 500+ | $15.750 |
Price for:Each
Minimum: 360
Multiple: 360
$5,785.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0612SH-AF00Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN3204
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25.4mm
Bearing TypeBall Bearing
Air Flow - CFM34.15CFM
Noise Rating44.5dBA
Power Rating3.24W
Rated Speed6000rpm
Power Connection Type3 Lead Wires
Current Rating270mA
IP Rating-
Air Flow - m3/min0.967m³/min
Static Pressure0.422Inch-H2O
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
44.5dBA
Rated Speed
6000rpm
Current Rating
270mA
Air Flow - m3/min
0.967m³/min
Product Range
AFB Series
Fan Frame Type
Square
External Depth
25.4mm
Air Flow - CFM
34.15CFM
Power Rating
3.24W
Power Connection Type
3 Lead Wires
IP Rating
-
Static Pressure
0.422Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
