Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0924SH-AF00Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.78AH8624
Product RangeAFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 504+ | $21.230 |
| 1512+ | $20.800 |
Price for:Each
Minimum: 504
Multiple: 72
$10,699.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0924SH-AF00Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.78AH8624
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Supply Voltage24VDC
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25.4mm
Bearing TypeBall Bearing
Flow Rate - Imperial102.59CFM
Flow Rate - Metric2.905m³/min
Air Flow - CFM102.59CFM
Noise Rating53dBA
Power Rating9.6W
Rated Speed4800rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating400mA
IP Rating-
Air Flow - m3/min2.905m³/min
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Flow Rate - Metric
2.905m³/min
Noise Rating
53dBA
Rated Speed
4800rpm
Current Rating
400mA
Air Flow - m3/min
2.905m³/min
SVHC
To Be Advised
Voltage Type
DC
Fan Frame Type
Square
External Depth
25.4mm
Flow Rate - Imperial
102.59CFM
Air Flow - CFM
102.59CFM
Power Rating
9.6W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Product Range
AFB Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
