Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB1212H-R00Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.78AH8629
Product RangeAFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 540+ | $18.900 |
| 1620+ | $18.520 |
Price for:Each
Minimum: 540
Multiple: 54
$10,206.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB1212H-R00Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.78AH8629
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Supply Voltage12VDC
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25.4mm
Bearing TypeBall Bearing
Flow Rate - Imperial82.67CFM
Flow Rate - Metric2.341m³/min
Air Flow - CFM82.67CFM
Noise Rating38.5dBA
Power Rating2.76W
Rated Speed2500rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating230mA
IP Rating-
Air Flow - m3/min2.341m³/min
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Flow Rate - Metric
2.341m³/min
Noise Rating
38.5dBA
Rated Speed
2500rpm
Current Rating
230mA
Air Flow - m3/min
2.341m³/min
SVHC
To Be Advised
Voltage Type
DC
Fan Frame Type
Square
External Depth
25.4mm
Flow Rate - Imperial
82.67CFM
Air Flow - CFM
82.67CFM
Power Rating
2.76W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
