Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB1224HE-F00Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.78AH8648
Product RangeAFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 504+ | $24.280 |
| 1512+ | $23.800 |
Price for:Each
Minimum: 504
Multiple: 504
$12,237.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB1224HE-F00Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.78AH8648
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage24VDC
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial105.94CFM
Flow Rate - Metric3m³/min
Air Flow - CFM105.94CFM
Noise Rating41dBA
Power Rating5.76W
Rated Speed2600rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating240mA
IP Rating-
Air Flow - m3/min3m³/min
Product RangeAFB Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Flow Rate - Metric
3m³/min
Noise Rating
41dBA
Rated Speed
2600rpm
Current Rating
240mA
Air Flow - m3/min
3m³/min
SVHC
No SVHC (16-Jan-2020)
Fan Frame Type
Square
Supply Voltage
24VDC
External Depth
38mm
Flow Rate - Imperial
105.94CFM
Air Flow - CFM
105.94CFM
Power Rating
5.76W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
