Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB1248VHE-TP18Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN3209
Product RangeAFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 504+ | $52.330 |
Price for:Each
Minimum: 504
Multiple: 1
$26,374.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB1248VHE-TP18Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN3209
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM190.481CFM
Noise Rating55.5dBA
Power Rating14.88W
Rated Speed4100rpm
Power Connection Type4 Lead Wires, PWM Control
Current Rating310mA
IP Rating-
Air Flow - m3/min5.394m³/min
Static Pressure173Pa
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
55.5dBA
Rated Speed
4100rpm
Current Rating
310mA
Air Flow - m3/min
5.394m³/min
Product Range
AFB Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
190.481CFM
Power Rating
14.88W
Power Connection Type
4 Lead Wires, PWM Control
IP Rating
-
Static Pressure
173Pa
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
