Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoASB02512VHA-A76NCopy
Manufacturer Standard Lead Time55 weeks
Newark Part No.77AH7283
Product RangeAFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
| Quantity | Price |
|---|---|
| 1440+ | $6.790 |
Price for:Each
Minimum: 1440
Multiple: 720
$9,777.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoASB02512VHA-A76NCopy
Manufacturer Standard Lead Time55 weeks
Newark Part No.77AH7283
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size25mm
External Depth10mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial3.35CFM
Flow Rate - Metric0.095m³/min
Air Flow - CFM3.35CFM
Noise Rating27dBA
Power Rating600mW
Rated Speed13000rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating50mA
IP Rating-
Air Flow - m3/min0.095m³/min
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
25mm
Bearing Type
Sleeve Bearing
Flow Rate - Metric
0.095m³/min
Noise Rating
27dBA
Rated Speed
13000rpm
Current Rating
50mA
Air Flow - m3/min
0.095m³/min
SVHC
To Be Advised
Fan Frame Type
Square
Voltage Type
DC
External Depth
10mm
Flow Rate - Imperial
3.35CFM
Air Flow - CFM
3.35CFM
Power Rating
600mW
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
