Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAUB0524LBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.77AH7307
Product RangeAUB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 672+ | $6.750 |
| 2016+ | $6.620 |
Price for:Each
Minimum: 672
Multiple: 672
$4,536.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAUB0524LBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.77AH7307
Product RangeAUB Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth15mm
Flow Rate - Imperial9.89CFM
Bearing TypeSleeve Bearing
Flow Rate - Metric0.28m³/min
Air Flow - CFM9.89CFM
Noise Rating24dBA
Power Rating1.2W
Rated Speed4000rpm
Power Connection Type2 Lead Wires
Current Rating50mA
IP Rating-
Air Flow - m3/min0.28m³/min
Product RangeAUB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
50mm
Flow Rate - Imperial
9.89CFM
Flow Rate - Metric
0.28m³/min
Noise Rating
24dBA
Rated Speed
4000rpm
Current Rating
50mA
Air Flow - m3/min
0.28m³/min
SVHC
To Be Advised
Supply Voltage
24VDC
Fan Frame Type
Square
External Depth
15mm
Bearing Type
Sleeve Bearing
Air Flow - CFM
9.89CFM
Power Rating
1.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AUB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
