Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoBFB0305HHA-CF00Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN3218
Product RangeBFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 720+ | $12.540 |
Price for:Each
Minimum: 720
Multiple: 1
$9,028.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoBFB0305HHA-CF00Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN3218
Product RangeBFB Series
Technical Datasheet
Blower TypeBLDC
Supply Voltage5VDC
Voltage TypeDC
Fan Frame Size30mm
External Depth10mm
Air Flow - CFM1.66CFM
Air Flow - m3/min0.047m³/min
Noise Rating31dBA
Bearing TypeBall Bearing
Power Connection Type3 Lead Wires, Tachometer, Speed Control
Power Rating1.15W
Product RangeBFB Series
IP Rating-
SVHCTo Be Advised
Technical Specifications
Blower Type
BLDC
Voltage Type
DC
External Depth
10mm
Air Flow - m3/min
0.047m³/min
Bearing Type
Ball Bearing
Power Rating
1.15W
IP Rating
-
Supply Voltage
5VDC
Fan Frame Size
30mm
Air Flow - CFM
1.66CFM
Noise Rating
31dBA
Power Connection Type
3 Lead Wires, Tachometer, Speed Control
Product Range
BFB Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
