Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoBFB0405HHA-ACopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.80AH5534
Product RangeBFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 640+ | $11.980 |
| 1920+ | $11.740 |
Price for:Each
Minimum: 640
Multiple: 640
$7,667.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoBFB0405HHA-ACopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.80AH5534
Product RangeBFB Series
Technical Datasheet
Blower Type-
Supply Voltage5VDC
Voltage TypeDC
Fan Frame Size40mm
External Depth10mm
Flow Rate - Metric0.085m³/min
Air Flow - CFM3CFM
Air Flow - m3/min0.085m³/min
Flow Rate - Imperial3CFM
Noise Rating34.5dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating800mW
Product RangeBFB Series
IP Rating-
SVHCTo Be Advised
Technical Specifications
Blower Type
-
Voltage Type
DC
External Depth
10mm
Air Flow - CFM
3CFM
Flow Rate - Imperial
3CFM
Bearing Type
Ball Bearing
Power Rating
800mW
IP Rating
-
Supply Voltage
5VDC
Fan Frame Size
40mm
Flow Rate - Metric
0.085m³/min
Air Flow - m3/min
0.085m³/min
Noise Rating
34.5dBA
Power Connection Type
2 Lead Wires
Product Range
BFB Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
