Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoBFB0405HHA-TZP4Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN3219
Product RangeBFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1280+ | $19.130 |
Price for:Each
Minimum: 1280
Multiple: 1
$24,486.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoBFB0405HHA-TZP4Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN3219
Product RangeBFB Series
Technical Datasheet
Blower TypeBLDC
Supply Voltage5VDC
Voltage TypeDC
Fan Frame Size40mm
External Depth10mm
Air Flow - CFM3CFM
Air Flow - m3/min0.085m³/min
Noise Rating34.5dBA
Bearing TypeBall Bearing
Power Connection Type3 Lead Wires, Tachometer, Speed Control
Power Rating800mW
Product RangeBFB Series
IP RatingIP55
SVHCTo Be Advised
Technical Specifications
Blower Type
BLDC
Voltage Type
DC
External Depth
10mm
Air Flow - m3/min
0.085m³/min
Bearing Type
Ball Bearing
Power Rating
800mW
IP Rating
IP55
Supply Voltage
5VDC
Fan Frame Size
40mm
Air Flow - CFM
3CFM
Noise Rating
34.5dBA
Power Connection Type
3 Lead Wires, Tachometer, Speed Control
Product Range
BFB Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
