Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoBFB04512VHDCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN3220
Product RangeBFB Series
Your Part Number
252 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $21.660 |
| 5+ | $20.050 |
| 10+ | $18.450 |
| 25+ | $15.860 |
| 50+ | $14.750 |
| 100+ | $14.060 |
| 250+ | $13.770 |
Price for:Each
Minimum: 1
Multiple: 1
$21.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoBFB04512VHDCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN3220
Product RangeBFB Series
Technical Datasheet
Blower TypeBLDC
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size45mm
External Depth20mm
Air Flow - CFM6.01CFM
Air Flow - m3/min0.17m³/min
Noise Rating30.5dBA
Bearing TypeBall Bearing
Power Connection Type3 Lead Wires
Power Rating1.92W
Product RangeBFB Series
IP Rating-
SVHCTo Be Advised
Technical Specifications
Blower Type
BLDC
Voltage Type
DC
External Depth
20mm
Air Flow - m3/min
0.17m³/min
Bearing Type
Ball Bearing
Power Rating
1.92W
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
45mm
Air Flow - CFM
6.01CFM
Noise Rating
30.5dBA
Power Connection Type
3 Lead Wires
Product Range
BFB Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
