Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoBFB1012EH-AF00
Newark Part No.80AH5550
Product RangeBFB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
Quantity | Price |
---|---|
1+ | $47.150 |
1680+ | $42.180 |
Price for:Each
Minimum: 560
Multiple: 56
$26,404.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoBFB1012EH-AF00
Newark Part No.80AH5550
Product RangeBFB Series
Technical Datasheet
Blower Type-
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size97.2mm
External Depth33mm
Air Flow - CFM46CFM
Flow Rate - Metric1.302m³/min
Flow Rate - Imperial46CFM
Air Flow - m3/min1.302m³/min
Noise Rating64dBA
Bearing TypeBall Bearing
Power Connection Type3 Lead Wires, Tachometer
Power Rating29.4W
Product RangeBFB Series
IP Rating-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Blower Type
-
Voltage Type
DC
External Depth
33mm
Flow Rate - Metric
1.302m³/min
Air Flow - m3/min
1.302m³/min
Bearing Type
Ball Bearing
Power Rating
29.4W
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
97.2mm
Air Flow - CFM
46CFM
Flow Rate - Imperial
46CFM
Noise Rating
64dBA
Power Connection Type
3 Lead Wires, Tachometer
Product Range
BFB Series
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate