Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoBFB1012M-AF00Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.26AM0375
Product RangeBFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 560+ | $23.970 |
Price for:Each
Minimum: 560
Multiple: 560
$13,423.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoBFB1012M-AF00Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.26AM0375
Product RangeBFB Series
Technical Datasheet
Blower TypeBLDC
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size97.8mm
External Depth33mm
Air Flow - CFM27.44CFM
Air Flow - m3/min0.777m³/min
Noise Rating52.5dBA
Bearing TypeBall Bearing
Power Connection Type3 Lead Wires, Tachometer, Sensor Control
Power Rating6.6W
Product RangeBFB Series
IP Rating-
SVHCTo Be Advised
Technical Specifications
Blower Type
BLDC
Voltage Type
DC
External Depth
33mm
Air Flow - m3/min
0.777m³/min
Bearing Type
Ball Bearing
Power Rating
6.6W
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
97.8mm
Air Flow - CFM
27.44CFM
Noise Rating
52.5dBA
Power Connection Type
3 Lead Wires, Tachometer, Sensor Control
Product Range
BFB Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
