Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoBFB1224GH-ACopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.80AH5553
Product RangeBFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 588+ | $39.020 |
| 1764+ | $38.240 |
Price for:Each
Minimum: 588
Multiple: 42
$22,943.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoBFB1224GH-ACopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.80AH5553
Product RangeBFB Series
Technical Datasheet
Blower Type-
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size120mm
External Depth32mm
Air Flow - CFM60.39CFM
Flow Rate - Metric1.71m³/min
Flow Rate - Imperial60.39CFM
Air Flow - m3/min1.71m³/min
Noise Rating65dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating38.4W
Product RangeBFB Series
IP Rating-
SVHCTo Be Advised
Technical Specifications
Blower Type
-
Voltage Type
DC
External Depth
32mm
Flow Rate - Metric
1.71m³/min
Air Flow - m3/min
1.71m³/min
Bearing Type
Ball Bearing
Power Rating
38.4W
IP Rating
-
Supply Voltage
24VDC
Fan Frame Size
120mm
Air Flow - CFM
60.39CFM
Flow Rate - Imperial
60.39CFM
Noise Rating
65dBA
Power Connection Type
2 Lead Wires
Product Range
BFB Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
