
| Quantity | Price |
|---|---|
| 36+ | $319.490 |
| 50+ | $302.070 |
Product Information
Product Overview
DRB-24V040ABN is delta’s CliQ II buffer module offers the most widely used output voltage of 24V and a minimum buffering time of 200ms at 40A in wide input range from 22.8VDC to 28.8VDC. The buffer module utilizes maintenance-free electrolytic capacitors to store energy, thus eliminates the need of periodic replacement as compared to costlier batteries which also have shorter functional life span. It includes overvoltage, over current, overload protection, short circuit protections. The rugged compact aluminum case is shock and vibration resistant according to IEC 60068-2 standard. Application includes machine, process automation, renewable energy. Approved by EN/BS EN 60204-1, IEC/EN/BS EN 62477-1 / IEC 62103, EN 62368-1, UL 60950-1, CSA C22.2 No. 60950-1, UL 62368-1, CSA C22.2 No. 62368-1, IEC 60950-1, BS EN 62368-1, UL 508, CSA C22.2 No. 107.1-01.
- Rated output current is 40A, output power is 960W (max, 24V/40A)
- Metal case, without class I, Div 2
- Flexible operating buffering voltage modes fixed mode at 22VDC, dynamic mode for Vin -1V
- Supports parallel connection to extend buffering time
- Conformal coating on PCBAs to protect against common dust and chemical pollutants
- Standard TS35 DIN Rail in accordance with EN 60715 mounting, IP20 rated
- Operating temperature range from -25°C to +75°C (surrounding air temperature)
- Dimension is (L x W x H) 4.76 x 2.76 x 4.73inch
Technical Specifications
Delta Electronics AC-DC Power Supplies
CliQ II Series
Buffer Module
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
