
| Quantity | Price |
|---|---|
| 48+ | $177.250 |
| 50+ | $166.560 |
| 100+ | $156.960 |
Product Information
Product Overview
DRP024V120W3BA is a CliQ II 3-phase DIN rail power supply which offers output voltage of 24V. These products are encased in rugged yet lightweight full aluminum body that can withstand shock and vibration according to IEC 60068-2 standard. The series of 3-phase products can operate over a wide temperature range of -25°C to +80°C. This products also feature universal AC input voltage range for 3-phase from 320VAC to 600VAC . Another great feature is the conformal coating on the PCBA which allows selected models to be certified to ATEX and class I, div 2 for use in hazardous locations. The design conforms to harmonic current emission IEC/EN 61000-3-2, class A. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection.
- Rated output current is 5A, output power is 120W (continuously operating at 24V)
- Efficiency at 100% load is > 88.0% at 3 x 400VAC and 3 x 500VAC
- Three phase, Metal case, with class I, div 2
- Power will not de-rate for the entire input voltage range
- Power boost of 150% for 5 seconds
- Full corrosion resistant aluminum casing
- Extreme low temperature cold start at -40°C
- Conformal coating on PCBAs to protect against common dust and chemical pollutants
- Certified according to IEC/EN/UL 62368-1
- Dimensions (L x W x D) is 4.76 x 1.97 x 4.62inch
Technical Specifications
ITE
120W
5A
-
-
-
Adjustable, Fixed
To Be Advised
1 Output
24V
-
-
-
320V AC to 600V AC, 360V AC to 600V AC
CliQ II DRP Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
