
| Quantity | Price |
|---|---|
| 120+ | $96.500 |
| 600+ | $91.900 |
| 1200+ | $87.520 |
Product Information
Product Overview
DRR 40N is a delta’s CliQ II redundancy module offer a variable input and output voltage from 22VDC to 60VDC. It can operate over a wide temperature range of -40°C to -80°C. The state-of-the-art design is made to withstand harsh industrial environments. The rugged, compact aluminum case is shock and vibration resistant according to IEC 60068-2 standard. Due to the wide input and output voltage range from 22VDV to 60VDC, the redundancy modules are able to support power supply in parallel operation. This module have an alarm relay contact as an indicator. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection. Application includes machine, process automations and renewable lighting.
- Typical rated output voltage is Vin-0.65V, rated output current is 40A
- Metal case, without class I, div
- Typical efficiency is >97%
- Built-in 2 channel DC OK signal and alarm relay contact, support N+1 redundancy connection
- Hazardous locations approval to ATEX and class I, div 2
- Conformal coating on PCBAs to protect against common dust and chemical pollutants
- Certified according to IEC/EN/UL 62368-1
- Standard TS35 DIN Rail in accordance with EN 60715 mounting, IP20 rated
- Operating temperature range from -40°C to +80°C
- Dimensions (L x W x D) is 4.76 x 1.97 x 4.81inch
Technical Specifications
CliQ II Series
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
