
| Quantity | Price |
|---|---|
| 90+ | $42.480 |
| 100+ | $40.160 |
| 250+ | $36.560 |
Product Information
Product Overview
DRS-24V30W1AZ is an ultra-compact and competitively priced delta sync DIN rail power supply is designed for industrial applications requiring highly reliable power supply within a tight space. The Sync operates with universal AC input range and offers full power up to 55°C. It is certified according to IEC/EN/UL 60950-1 information technology equipment (ITE) and UL 508 industrial control equipment (ICE). It also includes fully compliant with RoHS Directive 2011/65/EU for environmental protection. NEC class 2 and limited power source (LPS) approvals are available for this product. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection. Application includes building, machine, process, factory automations, test and measurements.
- Input voltage range from 85 to 264VAC, rated output voltage is 24VDC
- Rated output current is 1.25A, output power is 30W
- Typical efficiency at 100% load is 88.0% at 230VAC
- Single phase, no PFC, without DC OK relay contact
- Ultra compact size and galvanic isolation up to 3.0KVAC between input to output
- Low earth leakage current < 0.5 mA at 240VAC
- Meet surge immunity IEC 61000-4-5, level 4
- Standard TS35 DIN Rail in accordance with EN 60715 mounting, IP20 rated
- Operating temperature range from -20°C to +70°C
- Dimensions (H x W x D) is 2.95 x 0.83 x 3.52inch
Technical Specifications
ITE
30W
1.25A
-
-
-
Adjustable, Fixed
To Be Advised
1 Output
24V
-
-
-
85V AC to 264V AC
Sync DRS Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
