Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoFFB0412GHN-CF00Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.77AH7384
Product RangeFFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 576+ | $18.620 |
| 1728+ | $18.250 |
Price for:Each
Minimum: 576
Multiple: 288
$10,725.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoFFB0412GHN-CF00Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.77AH7384
Product RangeFFB Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Supply Voltage12VDC
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Flow Rate - Imperial23.386CFM
Flow Rate - Metric0.662m³/min
Air Flow - CFM23.386CFM
Noise Rating56dBA
Power Rating6W
Rated Speed16500rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating500mA
IP Rating-
Air Flow - m3/min0.662m³/min
Product RangeFFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.662m³/min
Noise Rating
56dBA
Rated Speed
16500rpm
Current Rating
500mA
Air Flow - m3/min
0.662m³/min
SVHC
To Be Advised
Voltage Type
DC
Fan Frame Type
Square
External Depth
28mm
Flow Rate - Imperial
23.386CFM
Air Flow - CFM
23.386CFM
Power Rating
6W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Product Range
FFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
