Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoFFB0912VHCopy
Newark Part No.78AH8673
Product RangeFFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.890 |
| 864+ | $24.190 |
Price for:Each
Minimum: 288
Multiple: 72
$7,744.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoFFB0912VHCopy
Newark Part No.78AH8673
Product RangeFFB Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size92mm
External Depth25.4mm
Bearing TypeBall Bearing
Flow Rate - Imperial81.97CFM
Air Flow - CFM81.97CFM
Flow Rate - Metric2.321m³/min
Noise Rating48.2dBA
Power Rating7.2W
Rated Speed3700rpm
Power Connection Type2 Lead Wires
Current Rating600mA
IP Rating-
Air Flow - m3/min2.321m³/min
Product RangeFFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Air Flow - CFM
81.97CFM
Noise Rating
48.2dBA
Rated Speed
3700rpm
Current Rating
600mA
Air Flow - m3/min
2.321m³/min
SVHC
To Be Advised
Fan Frame Type
Square
Voltage Type
DC
External Depth
25.4mm
Flow Rate - Imperial
81.97CFM
Flow Rate - Metric
2.321m³/min
Power Rating
7.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
FFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
