Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoFFB1224EHE-R00Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN3236
Product RangeFFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 612+ | $37.100 |
Price for:Each
Minimum: 612
Multiple: 612
$22,705.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoFFB1224EHE-R00Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN3236
Product RangeFFB Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM190CFM
Noise Rating59dBA
Power Rating24W
Rated Speed4000rpm
Power Connection Type3 Lead Wires
Current Rating1A
IP Rating-
Air Flow - m3/min5.38m³/min
Static Pressure0.7Inch-H2O
Product RangeFFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
59dBA
Rated Speed
4000rpm
Current Rating
1A
Air Flow - m3/min
5.38m³/min
Product Range
FFB Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
190CFM
Power Rating
24W
Power Connection Type
3 Lead Wires
IP Rating
-
Static Pressure
0.7Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
