Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoGFB0612ES-E
Newark Part No.26AJ4855
Product RangeGFB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $86.210 |
5+ | $79.640 |
10+ | $73.840 |
25+ | $68.040 |
50+ | $63.790 |
100+ | $60.320 |
250+ | $54.900 |
Price for:Each
Minimum: 1
Multiple: 1
$86.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoGFB0612ES-E
Newark Part No.26AJ4855
Product RangeGFB Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size60mm
External Depth56mm
Bearing TypeBall Bearing
Flow Rate - Imperial76.51CFM
Flow Rate - Metric2.17m³/min
Air Flow - CFM76.51CFM
Noise Rating82dBA
Power Rating49.8W
Rated Speed22300rpm
Power Connection Type10 Lead Wires, PWM Control, Tachometer
Current Rating4.15A
IP Rating-
Air Flow - m3/min2.17m³/min
Product RangeGFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Flow Rate - Metric
2.17m³/min
Noise Rating
82dBA
Rated Speed
22300rpm
Current Rating
4.15A
Air Flow - m3/min
2.17m³/min
SVHC
To Be Advised
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
56mm
Flow Rate - Imperial
76.51CFM
Air Flow - CFM
76.51CFM
Power Rating
49.8W
Power Connection Type
10 Lead Wires, PWM Control, Tachometer
IP Rating
-
Product Range
GFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate