Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoGFC0412DS-SM06B0GCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.26AM0387
Product RangeGFC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 320+ | $35.330 |
Price for:Each
Minimum: 320
Multiple: 80
$11,305.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoGFC0412DS-SM06B0GCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.26AM0387
Product RangeGFC Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth56mm
Bearing TypeBall Bearing
Air Flow - CFM37.61CFM
Noise Rating69dBA
Power Rating27.24W
Rated Speed23000rpm
Power Connection Type8 Lead Wires, Tachometer, PWM Control, Sensor Control
Current Rating2.27A
IP Rating-
Air Flow - m3/min1.065m³/min
Static Pressure4.11Inch-H2O
Product RangeGFC Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
69dBA
Rated Speed
23000rpm
Current Rating
2.27A
Air Flow - m3/min
1.065m³/min
Product Range
GFC Series
Fan Frame Type
Square
External Depth
56mm
Air Flow - CFM
37.61CFM
Power Rating
27.24W
Power Connection Type
8 Lead Wires, Tachometer, PWM Control, Sensor Control
IP Rating
-
Static Pressure
4.11Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
