Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoHEF500AAACopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.78AH8701
Product RangeHEF500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 24+ | $570.000 |
| 25+ | $545.150 |
Price for:Each
Minimum: 24
Multiple: 24
$13,680.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoHEF500AAACopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.78AH8701
Product RangeHEF500 Series
Technical Datasheet
Product RangeHEF500 Series
Enclosure Material-
Cooling Capacity-
External Height - Metric323mm
External Width - Metric323mm
External Depth - Metric155mm
External Height - Imperial12.7"
External Width - Imperial12.7"
External Depth - Imperial6.1"
SVHCTo Be Advised
Technical Specifications
Product Range
HEF500 Series
Cooling Capacity
-
External Width - Metric
323mm
External Height - Imperial
12.7"
External Depth - Imperial
6.1"
Enclosure Material
-
External Height - Metric
323mm
External Depth - Metric
155mm
External Width - Imperial
12.7"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
