Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPFB0612SHECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN3242
Product RangePFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 600+ | $25.280 |
Price for:Each
Minimum: 600
Multiple: 1
$15,168.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPFB0612SHECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN3242
Product RangePFB Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM43.57CFM
Noise Rating50.5dBA
Power Rating5.76W
Rated Speed8000rpm
Power Connection Type2 Lead Wires
Current Rating480mA
IP Rating-
Air Flow - m3/min1.234m³/min
Static Pressure0.918Inch-H2O
Product RangePFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
50.5dBA
Rated Speed
8000rpm
Current Rating
480mA
Air Flow - m3/min
1.234m³/min
Product Range
PFB Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
43.57CFM
Power Rating
5.76W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.918Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
