Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPFB0948UHE-TP16Copy
Newark Part No.10AN3243
Product RangePFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 250+ | $48.140 |
Price for:Each
Minimum: 528
Multiple: 1
$25,417.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPFB0948UHE-TP16Copy
Newark Part No.10AN3243
Product RangePFB Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM153.52CFM
Noise Rating64dBA
Power Rating24.96W
Rated Speed7000rpm
Power Connection Type4 Lead Wires, PWM Control
Current Rating520mA
IP Rating-
Air Flow - m3/min4.347m³/min
Static Pressure1.449Inch-H2O
Product RangePFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
64dBA
Rated Speed
7000rpm
Current Rating
520mA
Air Flow - m3/min
4.347m³/min
Product Range
PFB Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
153.52CFM
Power Rating
24.96W
Power Connection Type
4 Lead Wires, PWM Control
IP Rating
-
Static Pressure
1.449Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
