
| Quantity | Price |
|---|---|
| 40+ | $101.020 |
| 50+ | $95.400 |
| 100+ | $92.530 |
| 250+ | $84.490 |
Product Information
Product Overview
PJ-12V100WBRA is a PJ series 100W AC to DC power supply comes with universal AC input at 85VAC to 264VAC. Other features include low leakage / Inrush current and conformal coating on the PCBAs to provide protection against dust and chemical pollutants. The built-in active PFC provides PF > 0.97 and fulfills Harmonic Current Emission according to IEC/EN/BS EN 61000-3-2. The PJ series is certified for EMC standards according to EN/BS EN 55011 for industrial, scientific and medical (ISM) radio-frequency equipment and EN/BS EN 55032 for Industrial Technology Equipment (ITE) radio-frequency equipment and EMS according to EN/BS EN 55024. In addition, the detachable input and output connectors are from JST and only recognized Japanese capacitors are used.
- Single phase power supply
- Rated output voltage is 12VDC
- Rated output current is 8.50A
- Open frame type
- With remote ON/OFF
- Delta Standard
- Long life capacitors
- Convection cooling
- Dimension (L x W x H) is 6.1inch x 2.4inch x 1.2inch
Technical Specifications
ITE
-
85V AC to 264V AC
12V
-
-
-
PJ Series
1 Output
102W
Adjustable, Fixed
8.5A
-
-
-
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
