
| Quantity | Price |
|---|---|
| 160+ | $50.290 |
| 250+ | $46.390 |
Product Information
Product Overview
PJ-24V30WCNA is a PJ series 30W AC to DC power supply comes with universal AC input at 85VAC to 264VAC. Other features include low leakage / Inrush current and conformal coating on the PCBAs to provide protection against dust and chemical pollutants. It fulfills Harmonic Current Emission according to IEC/EN/BS EN 61000-3-2. The PJ series is certified for EMC standards according to EN/BS EN 55011 for industrial, scientific and medical (ISM) radio-frequency equipment and EN/BS EN 55032 for Industrial Technology Equipment (ITE) radio-frequency equipment and EMS according to EN/BS EN 55024. In addition, the detachable input and output connectors are from JST and only recognized Japanese capacitors are used.
- Single phase power supply
- Rated output voltage is 24VDC
- Rated output current is 1.30A
- Enclosed type
- No remote ON/OFF
- Delta Standard
- Long life capacitors
- Convection cooling
- Dimension (L x W x H) is 4.9inch x 2.3inch x 1.4inch
Technical Specifications
ITE
31.2W
1.3A
-
-
-
Adjustable, Fixed
To Be Advised
1Outputs
24V
-
-
-
85V AC to 264V AC
PJ Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
