
| Quantity | Price |
|---|---|
| 120+ | $160.510 |
Product Information
Product Overview
PMF-4V320WCAB is a PMF panel mount power supply which is currently offers nominal output voltages of 4.2V. This power supply units come with universal AC input from 85VAC to 264VAC. The built-in active PFC provides high power factor and conforms to harmonic current IEC/EN/BS EN 61000-3-2, class A and class D. This versatile series has two different connector options (Front Face and Terminal Block) to satisfy different application needs. All PMF power supplies conform to major international safety standards including IEC/EN/UL 62368-1 standards and are fully compliant with RoHS directive for environmental protection. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection. Application includes machine, process, factory automation, LED lighting.
- Rated output current is 55A, output power is 231W
- Typical efficiency at 100% load is 76.5% at 230VAC
- Enclosed, terminal block connector type (option), no remote ON/OFF
- Built-in active PFC and fan speed control, full corrosion resistant aluminum chassis
- Conforms to harmonic current IEC/EN/BS EN 61000-3-2, class A and class D
- Cold start -20°C at 100% load (231W)
- Operating temperature range from -10°C to +70°C (cold start at -20°C)
- Dimensions (L x W x D) is 8.46 x 4.53 x 1.97inch
Technical Specifications
ITE
231W
55A
-
-
-
Adjustable, Fixed
To Be Advised
1Outputs
4.2V
-
-
-
85V AC to 264V AC
PMF Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
