
| Quantity | Price |
|---|---|
| 200+ | $45.580 |
| 250+ | $42.500 |
Product Information
Product Overview
PMT-12V35W1AH is a PMT panel mount power supply. The first range of PMT products will offer a nominal output voltage of 12V. It can withstand shock and vibration requirements. In addition to features like overvoltage and overload protections, delta’s PMT of panel mount power supply is unlike many other brands in the same price level. It is designed for cost competitive markets without compromising the quality of the components and product specifications. The products has an expected life time of 10 years and will have no output power de-rating from 90VAC to 264VAC. This versatile has three different connector options and can also be converted into L Frame (PML) or Open Frame (PMB) type of power supplies to satisfy different application needs. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection. Application includes building, machine, process, factory automations, renewable energy, LED lighting.
- Rated output voltage is 12VDC, rated output current is 2.92A, output power is 35W
- Typical efficiency at 100% load is > 84.0% at 115VAC and 230VAC
- Single phase, no PFC, terminal block connector type, without connector cover
- Power will not de-rate from input voltage 90VAC to 264VAC
- High MTBF > 700,000 hrs per telcordia SR-332
- Operating temperature range from -10°C to +70°C
- Dimensions (L x W x D) is 3.86 x 3.86 x 1.50inch
Technical Specifications
ITE
35W
2.92A
-
-
-
Adjustable, Fixed
To Be Advised
1Outputs
12V
-
-
-
90V AC to 264V AC
PMT Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
