
| Quantity | Price |
|---|---|
| 200+ | $51.030 |
| 250+ | $47.580 |
Product Information
Product Overview
PMT-15V50W1AG is a PMT series of panel mount power supply. It can withstand shock and vibration requirements. In addition to features like overvoltage and overload protections, this panel mount power supply is unlike many other brands in the same price level. This is designed for cost competitive markets without compromising the quality of the components and product specifications. The product has an expected life time of 10 years and this versatile product has three different connector options and can also be converted into L Frame (PML) type of power supplies to satisfy different application needs. It includes overvoltage, overcurrent, overload, short circuit protection. Application includes buildings, machine, process, factory automation, test and measurements, LED lighting.
- Input voltage range from 85 to 264VAC, rated output voltage is 15VDC
- Rated output current is 3.40A, nominal output power is 51W
- Efficiency at 100% load is < 1.10A at 115VAC, < 0.65A at 230VAC
- Single phase, no PFC, front face connector type(option)
- Universal AC input voltage range
- Power will not de-rate from input voltage 100VAC to 264VAC
- High MTBF > 700,000 hrs per Telcordia SR-332
- Operating temperature range from -10°C to +70°C
- Dimension (L x W x H) is 3.86 x 3.86 x 1.50inch
Technical Specifications
ITE
51W
3.4A
-
-
-
Adjustable, Fixed
To Be Advised
1Outputs
15V
-
-
-
85V AC to 264V AC
PMT Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
