
| Quantity | Price |
|---|---|
| 120+ | $81.460 |
| 250+ | $79.100 |
Product Information
Product Overview
PMT-24V200W1AN is a PMT series of panel mount power supply. It can withstand shock and vibration requirements. In addition to features like overvoltage and overload protections, the panel mount power supply is unlike many other brands in the same price level. It is designed for cost competitive markets without compromising the quality of the components and product specifications. The product has an expected life time of 10 years. This versatile series has three different connector options and can also be converted into L Frame (PML) type of power supply to satisfy different application needs. It includes overvoltage, overcurrent, overload, short circuit protection. Application includes buildings, machine, process, factory automation, LED lighting.
- Input voltage is 90 to 132VAC, 180 to 264VAC (selectable by switch), rated output voltage is 24VDC
- Rated output current is 8.80A, nominal output power is 211.2W
- Efficiency at 100% load is > 88.5% at 230VAC
- Single phase, no PFC, force face connector type(option)
- AC input voltage range selectable by switch
- Full Aluminum casing for light weight and corrosion resistant handling, convection cooling
- Cold start -20°C at 100% load (200W), low leakage current < 0.25mA at 240VAC
- High MTBF > 700,000 hrs. as per telcordia SR-332
- Operating temperature range from -10°C to +60°C (cold start at -20°C)
- Dimension (L x W x H) is 8.46 x 4.53 x 1.97inch
Technical Specifications
ITE
211.2W
8.8A
-
-
-
Adjustable, Fixed
To Be Advised
1Outputs
24V
-
-
-
90V AC to 132V AC, 180V AC to 264V AC
PMT Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
