
| Quantity | Price |
|---|---|
| 200+ | $45.580 |
| 250+ | $42.500 |
Product Information
Product Overview
PMT-24V35W1AH is a PMT series of panel mount power supply. It can withstand shock and vibration requirements . In addition to features like overvoltage and overload protections, delta’s PMT series of panel mount power supply is unlike many other brands in the same price level. It is designed for cost competitive markets without compromising the quality of the components and product specifications. This product has an expected life time of 10 years. This versatile series has three different connector options (terminal block, front face and harness) and can also be converted into L Frame (PML) or Open Frame (PMB) type of power supplies to satisfy different application needs. It includes overvoltage, overcurrent, overload, short circuit protection. Application includes buildings, machine, process, factory automation, LED lighting, test and measurements.
- Input voltage range from 85 to 264VAC, rated output voltage is 24VDC
- Rated output current is 1.46A, nominal output power is 35W
- Efficiency at 100% load is > 85.0% at 115VAC and 230VAC
- Single phase, no PFC, harness connector type(option), without connector cover
- Universal AC input voltage range
- Power will not de-rate from input voltage
- High MTBF > 700,000 hrs per Telcordia SR-332
- Operating temperature range from -10°C to +70°C
- Dimension (L x W x H) is 3.86 x 3.86 x 1.50inch
Technical Specifications
ITE
35W
1.46A
-
-
-
Adjustable, Fixed
To Be Advised
1Outputs
24V
-
-
-
85V AC to 264V AC
PMT Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
