Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPMT-36V150W2CACopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.49AK0043
Product RangePMT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 112+ | $57.720 |
| 560+ | $54.970 |
| 1120+ | $52.370 |
Price for:Each
Minimum: 112
Multiple: 112
$6,464.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPMT-36V150W2CACopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.49AK0043
Product RangePMT Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1Outputs
Output Power Max154.8W
Output Voltage - Output 136V
Output Current - Output 14.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangePMT Series
SVHCTo Be Advised
Product Overview
PMT-36V150W2CA is a PMT 2nd generation (PMT2) power supply is designed in a low 30mm profile and accepts universal AC input. The single output model is competitively priced for general industrial and ITE applications. It complies to major safety approvals such as IEC/EN 60335-1, IEC/EN 61558-2-16, IEC 60950-1 and IEC/EN/UL 62368-1. It includes overvoltage, overcurrent, overload, short circuit protection. Application includes buildings, machine, process, factory automation, test and measurements.
- Input voltage range from 90 to 264VAC, rated output voltage is 36VDC
- Rated output current is 4.3A, nominal output power is 150W(max)
- Typical efficiency at 100% load is 90% at 230VAC
- Single phase with low profile, with no PFC and full range AC input
- Terminal connector type(option), without connector cover and coating
- Household appliance approvals according to IEC/EN 60335-1, IEC/EN 61558-1 and IEC/EN 61558-2-16
- No load power consumption <lt/> 0.3W, low profile design 1.18inch height
- OVC III, pollution degree 3, conforms to harmonic current IEC/EN 61000-3-2
- Operating temperature range from -30°C to +70°C (-40°C cold start)
- Dimension (L x W x H) is 6.26 x 3.82 x 1.18inch
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
154.8W
Output Current - Output 1
4.3A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
To Be Advised
No. of Outputs
1Outputs
Output Voltage - Output 1
36V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
PMT Series
Technical Docs (2)
Alternatives for PMT-36V150W2CA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
