Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoTFA0412BN-CNCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN3253
Product RangeTFA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 288+ | $16.610 |
| 500+ | $16.290 |
Price for:Each
Minimum: 288
Multiple: 288
$4,783.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoTFA0412BN-CNCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN3253
Product RangeTFA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM22.2CFM
Noise Rating50.8dBA
Power Rating5.04W
Rated Speed15600rpm
Power Connection Type4 Lead Wires, PWM Control
Current Rating420mA
IP Rating-
Air Flow - m3/min0.629m³/min
Static Pressure1.617Inch-H2O
Product RangeTFA Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
50.8dBA
Rated Speed
15600rpm
Current Rating
420mA
Air Flow - m3/min
0.629m³/min
Product Range
TFA Series
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
22.2CFM
Power Rating
5.04W
Power Connection Type
4 Lead Wires, PWM Control
IP Rating
-
Static Pressure
1.617Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
