
| Quantity | Price |
|---|---|
| 100+ | $25.680 |
Product Information
Product Overview
USVI-020012FA is a USVI S12 series LED driver. The fixed output voltage LED drivers comes with affordable and reliable features. Compatible with signage from any manufacturer. 12V major output voltage with 1, 2 or 3 multi-channel selection for different lumen application. Meet north America safety certifications, and compliant with FCC immunity/emissions/harmonic requirements. This is designed and rigorously tested to work in various indoor/signage LED lighting conditions. It includes over voltage, overload, overcurrent, short circuit, over temperature protection. Approved by UL 8750, class P, type HL, class 2 output, CAN/CSA C22.2 No.250.13.
- Input voltage range from 90 to 305VAC, rated output voltage range from 12VDC
- Output power is 20W, rated output current range from 1.7A, 1.7A/channel, 1 output channel
- Typical efficiency is 80.0% (277VAC, 100% load typical and tested after 30 minutes warm up)
- Constant current design, class 2 output
- Multi-channel output and independent operating
- Dry & damp location rated for signage application
- Plastic casing, white color, fixed output
- Ambient operating temperature range from -40°C to +60°C
- Dimension is (L x W x D) 5.20 x 1.34 x 1.00inch
Technical Specifications
LED Lighting
12V
Constant Voltage
305V
To Be Advised
20W
1.7A
90V
USVI Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
