
| Quantity | Price |
|---|---|
| 100+ | $36.510 |
Product Information
Product Overview
USVI-100024FE is a USVI S24 series LED driver. The fixed output voltage LED drivers comes with affordable and reliable features. Compatible with signage from any manufacturer. 24V major output voltage with 1 or 2 multi-channel selection for different lumen application. Meet north America safety certifications, and compliant with FCC immunity/emissions/harmonic requirements. This is designed and rigorously tested to work in various indoor/signage LED lighting conditions. It includes over voltage, overload, overcurrent, short circuit, over temperature protection. Approved by UL 8750, class P, type HL. output meet class 2 of UL1310. Application includes LED lighting.
- Input voltage range from 108 to 305VAC
- Output power is 100W, rated output current range from 4.15A, 4.15A/channel, 1 output channel
- Typical efficiency is 89.5% (277VAC, 100% load typical and tested after 30 minutes warm up)
- Constant current design, class 2 output
- Multi-channel output and independent operating
- Dry & damp location rated for signage application
- Metal sheet casing, white color, fixed output
- Ambient operating temperature range from -40°C to +55°C
- Dimension is (L x W x D) 9.50 x 1.70 x 1.00inch
Technical Specifications
LED Lighting
24V
Constant Voltage
305V
To Be Advised
100W
4.15A
108V
USVI Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
