Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON COMPONENTS
Manufacturer Part No431-0500Copy
Newark Part No.45M6854
Product Range431 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.900 |
| 500+ | $2.660 |
| 1000+ | $2.420 |
Price for:Each
Minimum: 100
Multiple: 100
$290.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No431-0500Copy
Newark Part No.45M6854
Product Range431 Series
Technical Datasheet
No. of Contacts2Contacts
GenderJack
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Connector ColourRed
External Diameter-
Product Range431 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 431 series turned brass single nut fixing Panel Sockets available in nickel or gold plated finish. A choice of red or black insulator is useful for identification purposes. Single nut fixing makes these adaptable sockets suitable for stacking adjacent to one another.
- Thermoplastic insulated
- A panel isolating kit is also available (comprising of a pain and stepped washer)
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Silver Plated Contacts
Connector Colour
Red
Product Range
431 Series
Gender
Jack
Connector Body Material
Metal Body
External Diameter
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for 431-0500
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
