Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON COMPONENTS
Manufacturer Part No551-0700Copy
Newark Part No.45M6866
Product Range551 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.390 |
| 500+ | $1.270 |
| 1000+ | $1.160 |
Price for:Each
Minimum: 100
Multiple: 100
$139.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No551-0700Copy
Newark Part No.45M6866
Product Range551 Series
Technical Datasheet
GenderJack
Current Rating10A
Contact PlatingSilver Plated Contacts
Connector ColourYellow
Contact MaterialBrass
Contact Termination TypeSolder
Product Range551 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Yellow 4mm Panel Socket - Solder Connection
- Panel mounting socket retained in place by a nut, which accepts 4mm diameter plugs
- Suitable for panels up to 13.5mm thick
- Connection via a solder tag
- Insulant: Polypropylene
- Pin: Brass BS2874 Silver Plated
- Nut: Brass BS2874 Nickel Plated
- Current Rating: 10 Amps
- Rated Voltage: 50V
- Nominal Working Voltage: 250V RMS
- Contact Resistance: 10mΩ
- Torque Max: 0.4Nm
Technical Specifications
Gender
Jack
Contact Plating
Silver Plated Contacts
Contact Material
Brass
Product Range
551 Series
Current Rating
10A
Connector Colour
Yellow
Contact Termination Type
Solder
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
