Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON COMPONENTS
Manufacturer Part No576-0100Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.94AC9742
Product Range576
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.870 |
| 10+ | $16.800 |
| 100+ | $15.390 |
| 500+ | $14.090 |
| 1000+ | $12.940 |
| 2000+ | $12.500 |
| 5000+ | $12.100 |
| 10000+ | $11.580 |
Price for:Each
Minimum: 1
Multiple: 1
$19.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No576-0100Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.94AC9742
Product Range576
Technical Datasheet
Product Range576
No. of Contacts1 Contact
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialBrass Body
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
576
Gender
Plug
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (10-Jun-2022)
No. of Contacts
1 Contact
Connector Mounting
Cable Mount
Connector Body Material
Brass Body
Technical Docs (1)
Alternatives for 576-0100
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
