Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON COMPONENTS
Manufacturer Part No709-0300Copy
Newark Part No.02M0584
Your Part Number
52 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.430 |
Price for:Each
Minimum: 1
Multiple: 1
$13.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No709-0300Copy
Newark Part No.02M0584
Technical Datasheet
No. of Contacts3Contacts
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (10-Jun-2022)
Gender
Plug
Contact Plating
Silver Plated Contacts
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
