Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON ENCLOSURES
Manufacturer Part No455-0120Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.09WX3960
Product Range455
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.080 |
| 5+ | $26.770 |
| 10+ | $25.940 |
| 25+ | $25.420 |
| 50+ | $24.910 |
| 100+ | $24.380 |
| 250+ | $23.870 |
| 5000+ | $23.340 |
Price for:Each
Minimum: 1
Multiple: 1
$30.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No455-0120Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.09WX3960
Product Range455
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric31mm
External Width - Metric100.2mm
External Depth - Metric120mm
IP RatingIP54
IP RatingIP54
Body ColorUnfinished
NEMA Rating-
External Height - Imperial1.22"
External Width - Imperial3.94"
External Depth - Imperial4.72"
Product Range455
SVHCNo SVHC (10-Jun-2022)
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
31mm
External Depth - Metric
120mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.94"
Product Range
455
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
100.2mm
IP Rating
IP54
Body Color
Unfinished
External Height - Imperial
1.22"
External Depth - Imperial
4.72"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for 455-0120
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
