Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON ENCLOSURES
Manufacturer Part No456-0010Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.09WX3961
Product Range456
Your Part Number
26 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.240 |
| 5+ | $19.260 |
| 10+ | $16.830 |
| 25+ | $16.220 |
| 50+ | $15.590 |
| 100+ | $15.360 |
| 250+ | $15.140 |
Price for:Each
Minimum: 1
Multiple: 1
$21.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No456-0010Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.09WX3961
Product Range456
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric30.5mm
External Width - Metric35.1mm
External Depth - Metric89.2mm
IP RatingIP66
IP RatingIP66
Body ColorUnfinished
NEMA Rating-
External Height - Imperial1.2"
External Width - Imperial1.38"
External Depth - Imperial3.51"
Product Range456
SVHCNo SVHC (10-Jun-2022)
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
30.5mm
External Depth - Metric
89.2mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
1.38"
Product Range
456
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
35.1mm
IP Rating
IP66
Body Color
Unfinished
External Height - Imperial
1.2"
External Depth - Imperial
3.51"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for 456-0010
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
