Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON ENCLOSURES
Manufacturer Part No460-0100Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.09WX3994
Product Range460
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.900 |
| 10+ | $37.230 |
| 25+ | $36.540 |
| 50+ | $35.580 |
| 100+ | $34.610 |
| 250+ | $33.060 |
| 500+ | $32.290 |
Price for:Each
Minimum: 1
Multiple: 1
$37.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No460-0100Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.09WX3994
Product Range460
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialDiecast Aluminium
External Height - Metric101.6mm
External Width - Metric77mm
External Depth - Metric139.7mm
IP RatingIP66
IP RatingIP66
Body ColorUnfinished
NEMA Rating-
External Height - Imperial4"
External Width - Imperial3.03"
External Depth - Imperial5.5"
Product Range460
SVHCNo SVHC (10-Jun-2022)
ConfigurableNo
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
101.6mm
External Depth - Metric
139.7mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
3.03"
Product Range
460
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
77mm
IP Rating
IP66
Body Color
Unfinished
External Height - Imperial
4"
External Depth - Imperial
5.5"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
