Print Page
06742
Safety Sign, Attention ESD Control Area Wear Grounding Devices All The Time, 558.8 mm, 431.8 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No06742Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.23K1228
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $45.860 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$45.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No06742Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.23K1228
Technical Datasheet
Sign ColourBlack on Yellow
Sign Type-
External Height558.8mm
External Width431.8mm
Sign LegendAttention ESD Control Area Wear Grounding Devices All The Time
Sign Material-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 06742 is a black on yellow Personal Protection Sign designed for long term use in an electronics production environment. It indicates the existence of an ESD protected area to personnel prior to entry into the protected area.
- English 17" x 22" ESD area warning poster
- Poster paper comes with varnished semi-gloss overcoat
Applications
Safety, Industrial
Technical Specifications
Sign Colour
Black on Yellow
External Height
558.8mm
Sign Legend
Attention ESD Control Area Wear Grounding Devices All The Time
Product Range
-
Sign Type
-
External Width
431.8mm
Sign Material
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
