Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No09140Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.49H6791
Product RangeJEWEL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.480 |
Price for:Each
Minimum: 1
Multiple: 1
$4.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No09140Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.49H6791
Product RangeJEWEL Series
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max330mm
Lead Length-
Wristband ColourSapphire
Ground TerminalsSnap
Product RangeJEWEL Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Wrist strap elastic replacement strip
- Durable, lightweight fabric
- Silver impregnated polypropylene knitted on inside for superior conductivity
- Non-shedding, non-sloughing band material
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
-
Ground Terminals
Snap
SVHC
No SVHC (04-Feb-2026)
Circumference Max
330mm
Wristband Colour
Sapphire
Product Range
JEWEL Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
