Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No09215Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.93X6327
Product RangeJewel MagSnap Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.660 |
Price for:Each
Minimum: 1
Multiple: 1
$44.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No09215Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.93X6327
Product RangeJewel MagSnap Series
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max330mm
Lead Length10ft
Wristband ColourWhite
Ground TerminalsSnap
Product RangeJewel MagSnap Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Jewel® MagSnap adjustable elastic wrist strap with 10 feet cord
- Magnetic connection between wrist band and coil cord
- Floating cam lock size adjustment
- Knitted band material with conductive silver plated polypropylene for better electrical connection
- Eliminates intermittent failures occur with less durable cords and extends lifespan of wrist strap
- Patented spring supported contoured banana plug prevent accidental disconnects
- Low profile snap design
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
10ft
Ground Terminals
Snap
SVHC
No SVHC (04-Feb-2026)
Circumference Max
330mm
Wristband Colour
White
Product Range
Jewel MagSnap Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
